AUD | USD
Favorite

Price & Procurement
12,056 In Stock
Can ship immediately Factory Stock : 42,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.65000 AU$1.65
10 1.36000 AU$13.60
100 1.13280 AU$113.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.65000

Excludes GST

AU$1.81500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM11021TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
    42,000 - Factory Stock 
  • Unit Price: AU$0.90621
  • Cut Tape (CT)  : WM11021CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,056 - Immediate
    42,000 - Factory Stock 
  • Unit Price: AU$1.65000

0527451033

Datasheet
Digi-Key Part Number WM11021DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0527451033
Copy  
Description CONN FFC TOP 10POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52745-xx33 Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0527451033.prt
0527451033.igs
0527451033.stp
HTML Datasheet 52745-xx33 Drawing
3D Drawings 52745-1033.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52745
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Black
Mating Cycles 20
Base Part Number 052745
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0152660097

CABLE FFC 10POS 0.50MM 2"

Molex

AU$3.86000 Details

0151660101

CABLE FFC 10POS 0.50MM 4"

Molex

AU$3.20000 Details

0152660098

CABLE FFC 10POS 0.50MM 2"

Molex

AU$3.93000 Details

0152660603

CABLE FFC FLEX JUMP 0.50MM 2.56"

Molex

AU$0.93000 Details

0152660095

CABLE FFC 10POS 0.50MM 1.18"

Molex

AU$4.59000 Details

0152660103

CABLE FFC 10POS 0.50MM 5"

Molex

AU$3.70000 Details
You May Also Be Interested In

MMSZ5231C-E3-08

DIODE ZENER 5.1V 500MW SOD123

Vishay Semiconductor Diodes Division

AU$0.47000 Details

NTR3A052PZT1G

MOSFET P-CH 20V 3.6A SOT23

ON Semiconductor

AU$0.60000 Details

1-1734839-0

CONN FPC TOP 10POS 0.50MM R/A

TE Connectivity AMP Connectors

AU$1.02000 Details

BM10B-NSHSS-TBT (LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

AU$1.51000 Details

0545501033

CONN FFC TOP 10POS 0.50MM R/A

Molex

AU$1.99000 Details

ST4-20-1.50-L-D-P-TR

CONN HDR 40POS SMD GOLD

Samtec Inc.

AU$6.77000 Details
Additional Resources
Standard Package 1
Other Names WM11021DKR