AUD | USD

Price & Procurement
10,955 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
10 1.74900 $17.49
100 1.44490 $144.49
1,000 1.14073 $1,140.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.05000

Excludes GST

$2.25500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM8958TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.12932
  • Digi-Reel®  : WM8958DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,955 - Immediate
  • Unit Price: Digi-Reel®

0513383474

Datasheet
Digi-Key Part Number WM8958CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0513383474
Copy  
Description CONN RCPT 34POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 51338
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 34
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
Base Part Number 051338
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0559093474

CONN PLUG 34POS SMD GOLD

Molex

$3.58000 Details

0559093474

CONN PLUG 34POS SMD GOLD

Molex

Digi-Reel® Details

0559093474

CONN PLUG 34POS SMD GOLD

Molex

$1.95084 Details

5017450341

CONN PLUG 34POS SMD GOLD

Molex

$0.92305 Details
You May Also Be Interested In

0559093474

CONN PLUG 34POS SMD GOLD

Molex

$3.58000 Details
Additional Resources
Standard Package 1
Other Names WM8958CT