AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.90100 $9.01
100 0.70050 $70.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.07000

Excludes GST

$1.17700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17144TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: AU$0.53375
  • Cut Tape (CT)  : WM17144CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.07000

0475900001

Datasheet
Digi-Key Part Number WM17144DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0475900001
Copy  
Description CONN RCPT MICRO USB AB 5P SMD RA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 47590-0001
Environmental Information 47590-0001 RoHS Cert of Compliance
Featured Product Micro-USB Connectors
HDMI Connectors and Cable Assemblies
USB Connectors
Mfg CAD Models 47590-0001.stp
HTML Datasheet 47590-0001
EDA / CAD Models 47590-0001 by SnapEDA
3D Drawings 0475900001.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 47590
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -35°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
Base Part Number 047590
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

AU$1.07000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.51000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

AU$0.89000 Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

AU$0.23000 Details

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

AU$0.60000 Details

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

AU$0.15000 Details
Additional Resources
Standard Package 1
Other Names WM17144DKR