AUD | USD
Favorite

Price & Procurement
2,616 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.61700 $6.17
100 0.47960 $47.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.73000

Excludes GST

$0.80300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM14202TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.47956
  • Bulk  : WM18270-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.62000

0190390023

Datasheet
Digi-Key Part Number WM14202CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0190390023
Copy  
Description CONN TERM RCPT 14-16AWG CRIMP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin

Copy  
Customer Reference
Documents & Media
Datasheets 0190390023
190390023 Drawings
Environmental Information 190390023 RoHS Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
HTML Datasheet 0190390023
190390023 Drawings
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 14-16 AWG
Length - Overall 1.020" (25.91mm)
Length - Barrel 0.598" (15.20mm)
Insulation Fully Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color Blue
Insulation Diameter 0.145" (3.68mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Base Part Number 019039
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0192880113

DIE SET 4 PCE INS BULLET RC

Molex

AU$958.23000 Details

0638853700

TOOL PRESS APPLICATOR 14-16AWG

Molex

AU$7,154.78000 Details
Additional Resources
Standard Package 1
Other Names WM14202CT