AUD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 0.89200 AU$8.92
100 0.77010 AU$77.01
250 0.70020 AU$175.05
500 0.63014 AU$315.07
1,000 0.56013 AU$560.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.89200

Excludes GST

AU$0.98120

Includes GST

Alternate Length
  • Digi-Key Part Number: 0039000038-12-W0-ND
  • Description: 12" PRE-CRIMP A2040 WHITE
  • Quantity Available: 1,360 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 0039000038-10-W0-ND
  • Description: 10" PRE-CRIMP A2040 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-08-W0-ND
  • Description: 8" PRE-CRIMP A2040 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-06-W0-ND
  • Description: 6" PRE-CRIMP A2040 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-05-W0-ND
  • Description: 5" PRE-CRIMP A2040 WHITE
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: 0039000038-11-Y0-ND
  • Description: 11" PRE-CRIMP A2040 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-11-V0-ND
  • Description: 11" PRE-CRIMP A2040 VIOLET
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-11-S0-ND
  • Description: 11" PRE-CRIMP A2040 SLATE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-11-R0-ND
  • Description: 11" PRE-CRIMP A2040 RED
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0039000038-11-A0-ND
  • Description: 11" PRE-CRIMP A2040 ORANGE
  • Quantity Available: Value Added Item 

0039000038-11-W0

Datasheet
Digi-Key Part Number 0039000038-11-W0-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0039000038-11-W0
Copy  
Description 11" PRE-CRIMP A2040 WHITE
Copy  
Detailed Description

White 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr
Packaging Bulk 
Part Status Active
Contact End Socket to Cable (Round)
Length 11.0" (279.4mm)
Wire Gauge 20 AWG
Contact Finish Tin
Color White
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
Base Part Number 0039000038
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM2501TR-ND CONN SOCKET 18-24AWG CRIMP TIN 1
A2040W-1000-ND HOOK-UP STRND 20AWG WHITE 1000' 1
Additional Resources
Standard Package 10