AUD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 1.16100 AU$11.61
100 1.00200 AU$100.20
250 0.91088 AU$227.72
500 0.81976 AU$409.88
1,000 0.72870 AU$728.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0008500113-11-Y2-D-ND
  • Description: 11" PRE-CRIMP A2016 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-10-Y2-D-ND
  • Description: 10" PRE-CRIMP A2016 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-08-Y2-D-ND
  • Description: 8" PRE-CRIMP A2016 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-06-Y2-D-ND
  • Description: 6" PRE-CRIMP A2016 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-05-Y2-D-ND
  • Description: 5" PRE-CRIMP A2016 YELLOW
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: 0008500113-12-W2-D-ND
  • Description: 12" PRE-CRIMP A2016 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-12-V2-D-ND
  • Description: 12" PRE-CRIMP A2016 VIOLET
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-12-S2-D-ND
  • Description: 12" PRE-CRIMP A2016 SLATE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-12-R2-D-ND
  • Description: 12" PRE-CRIMP A2016 RED
  • Quantity Available: 610 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 0008500113-12-A2-D-ND
  • Description: 12" PRE-CRIMP A2016 ORANGE
  • Quantity Available: Value Added Item 

0008500113-12-Y2-D

Datasheet
Digi-Key Part Number 0008500113-12-Y2-D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0008500113-12-Y2-D
Copy  
Description 12" PRE-CRIMP A2016 YELLOW
Copy  
Detailed Description

Yellow 22 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 2759
Part Status Active
Contact End Socket to Socket
Length 12.0" (304.8mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color Yellow
Contact Finish Thickness 100.0µin (2.54µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM1114TR-ND CONN 22-30AWG CRIMP TIN 2
A2016Y-1000-ND HOOK-UP STRND 22AWG YELLOW 1000' 1
You May Also Be Interested In

0008500113-12-B2-D

12" PRE-CRIMP A2016 BLACK

Molex

AU$1.08300 Details

0022011042

CONN HOUSING 4POS 2.5MM

Molex

AU$0.60000 Details

0022041041

CONN HEADER VERT 4POS 2.5MM

Molex

AU$1.26000 Details

0008500113-12-L2-D

12" PRE-CRIMP A2016 BLUE

Molex

AU$1.08300 Details

0008500113-12-R2-D

12" PRE-CRIMP A2016 RED

Molex

AU$1.08300 Details

0008500113-12-W2-D

12" PRE-CRIMP A2016 WHITE

Molex

AU$1.08300 Details
Additional Resources
Standard Package 10