AUD | USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 1.13400 AU$11.34
100 0.97850 AU$97.85
250 0.88952 AU$222.38
500 0.80054 AU$400.27
1,000 0.71161 AU$711.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0008500113-12-W4-D-ND
  • Description: 12" PRE-CRIMP A2015 WHITE
  • Quantity Available: 540 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 0008500113-10-W4-D-ND
  • Description: 10" PRE-CRIMP A2015 WHITE
  • Quantity Available: 10 - Immediate
    Value Added Item 
  • Digi-Key Part Number: 0008500113-08-W4-D-ND
  • Description: 8" PRE-CRIMP A2015 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-06-W4-D-ND
  • Description: 6" PRE-CRIMP A2015 WHITE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-05-W4-D-ND
  • Description: 5" PRE-CRIMP A2015 WHITE
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: 0008500113-11-Y4-D-ND
  • Description: 11" PRE-CRIMP A2015 YELLOW
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-11-V4-D-ND
  • Description: 11" PRE-CRIMP A2015 VIOLET
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-11-S4-D-ND
  • Description: 11" PRE-CRIMP A2015 SLATE
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-11-R4-D-ND
  • Description: 11" PRE-CRIMP A2015 RED
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 0008500113-11-A4-D-ND
  • Description: 11" PRE-CRIMP A2015 ORANGE
  • Quantity Available: Value Added Item 

0008500113-11-W4-D

Datasheet
Digi-Key Part Number 0008500113-11-W4-D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0008500113-11-W4-D
Copy  
Description 11" PRE-CRIMP A2015 WHITE
Copy  
Detailed Description

White 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 2759
Part Status Active
Contact End Socket to Socket
Length 11.0" (279.4mm)
Wire Gauge 24 AWG
Contact Finish Tin
Color White
Contact Finish Thickness 100.0µin (2.54µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Assembly Component
Part Number Description Assembly Quantity
WM1114TR-ND CONN 22-30AWG CRIMP TIN 2
A2015W-1000-ND HOOK-UP STRND 24AWG WHITE 1000' 1
Additional Resources
Standard Package 10