Add To Favorites
Product Overview
Digi-Key Part Number 1722533112-12-B0-ND
Copy   1722533112-12-B0-ND
Quantity Available 120
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1722533112-12-B0

Copy   1722533112-12-B0
Description 12" PRE-CRIMP 1856/19 BLACK
Copy   12" PRE-CRIMP 1856/19 BLACK
Detailed Description

Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)

Copy   Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Ultra-Fit
Part Status Active
Contact End Socket to Cable (Round)
Length 12.0" (304.8mm)
Wire Gauge 20 AWG
Contact Finish Gold
Color Black
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
10 1.83900 AU$18.39
100 1.57620 AU$157.62
250 1.42604 AU$356.51
500 1.31350 AU$656.75
1,000 1.12585 AU$1,125.85

Submit a request for quotation on quantities greater than those displayed.

05:17:31 9/21/2018