AUD | USD
Favorite

Photo Not Available
PD69101ILQ-13155TR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-QFN (4x5)
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 3.43982 AU$10,319.46

Submit a request for quotation on quantities greater than those displayed.

PD69101ILQ-13155TR

Datasheet
Digi-Key Part Number PD69101ILQ-13155TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD69101ILQ-13155TR
Copy  
Description IC POE CNTRL 1 CHANNEL 24QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-QFN (4x5)

Copy  
Documents & Media
Datasheets PD69101ILQ
Featured Product PD69101ILQ PoE Power Sourcing Equipment Controller
PCN Other Multiple Changes 09/Aug/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Controller (PSE)
Number of Channels 1
Internal Switch(s) Yes
Auxiliary Sense -
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 44V ~ 57V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x5)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

PD-IM-7401

POE EVB

Microchip Technology

AU$395.20000 Details
You May Also Be Interested In

PD69101ILQ-TR

IC POE CNTRL 1 CHANNEL 24QFN

Microchip Technology

AU$4.36000 Details
Additional Resources
Standard Package 3,000