AUD | USD
Favorite

MT41K128M16JT-125 IT:K TR SDRAM - DDR3L Memory IC 2Gb (128M x 16) Parallel 800MHz 13.75ns 96-FBGA (8x14)
Price & Procurement
4,599 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.07000 AU$7.07
10 6.41800 AU$64.18
25 6.27920 AU$156.98
50 6.24480 AU$312.24
100 5.59940 AU$559.94
250 5.57900 AU$1,394.75
500 5.37514 AU$2,687.57
1,000 5.11011 AU$5,110.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$7.07000

Excludes GST

AU$7.77700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 557-1895-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$4.59614
  • Cut Tape (CT)  : 557-1895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,599 - Immediate
  • Unit Price: AU$5.19000

MT41K128M16JT-125 IT:K TR

Datasheet
Digi-Key Part Number 557-1895-6-ND
Copy  
Manufacturer

Micron Technology Inc.

Copy  
Manufacturer Part Number MT41K128M16JT-125 IT:K TR
Copy  
Description IC DRAM 2GBIT PARALLEL 96FBGA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

SDRAM - DDR3L Memory IC 2Gb (128M x 16) Parallel 800MHz 13.75ns 96-FBGA (8x14)

Copy  
Customer Reference
Documents & Media
Datasheets MT41K(512,256,128)M(4,8,16)
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 2Gb (128M x 16)
Memory Interface Parallel
Clock Frequency 800MHz
Write Cycle Time - Word, Page -
Access Time 13.75ns
Voltage - Supply 1.283V ~ 1.45V
Operating Temperature -40°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (8x14)
Base Part Number MT41K128M16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT41K128M16JT-125 XIT:K

IC DRAM 2GBIT PARALLEL 96FBGA

Micron Technology Inc.

AU$8.44000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

AU$1.15000 Details

SI7232DN-T1-GE3

MOSFET 2N-CH 20V 25A PPAK 1212-8

Vishay Siliconix

AU$1.25000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

AU$0.84000 Details

SESD0802Q4UG-0020-090

TVS DIODE 7V 9.2V 0802

Littelfuse Inc.

AU$1.32000 Details

MAX1510ETB+T

IC REG CONV DDR 1OUT 10TDFN

Maxim Integrated

AU$7.03000 Details
Additional Resources
Standard Package 1
Other Names 557-1895-6