AUD | USD
Favorite

Price & Procurement
147 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
25 1.00040 $25.01
100 0.90580 $90.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.19000

Excludes GST

$1.30900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC595002ECBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.90584
  • Cut Tape (CT)  : TC595002ECBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 147 - Immediate
  • Unit Price: AU$1.19000

TC595002ECBTR

Datasheet
Digi-Key Part Number TC595002ECBDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number TC595002ECBTR
Copy  
Description IC REG LINEAR -5V 100MA SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -10V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 7µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TC59
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1825S-5002E/DB

IC REG LINEAR 5V 500MA SOT223-3

Microchip Technology

AU$0.73000 Details

TSW-101-07-T-S

CONN HEADER VERT 1POS

Samtec Inc.

AU$0.14000 Details

1-1123723-3

CONN HEADER VERT 3POS 3.96MM

TE Connectivity AMP Connectors

AU$0.37000 Details

MAX14803CCM+

IC SWITCH SPST 48LQFP

Maxim Integrated

AU$55.62000 Details

FS02-12

DC DC CONVERTER 200V 10W

XP Power

AU$240.90000 Details

UCC284DP-5

IC REG LINEAR -5V 500MA 8SOIC

Texas Instruments

AU$11.11000 Details
Additional Resources
Standard Package 1
Other Names TC595002ECBDKR