AUD | USD

PIC16F15344T-I/SS PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP
Price & Procurement
11,160 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
25 1.29840 $32.46
100 1.18600 $118.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.42000

Excludes GST

$1.56200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : PIC16F15344T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 9,600 - Immediate
  • Unit Price: $1.18596

PIC16F15344T-I/SS

Datasheet
Digi-Key Part Number PIC16F15344T-I/SSCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC16F15344T-I/SS
Copy  
Description IC MCU 8BIT 7KB FLASH 20SSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 17x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC16F15344
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$48.32000 Details

DM160228

EXPLORER 8 PIC MICRO MCU EVAL BD

Microchip Technology

$139.29000 Details
You May Also Be Interested In

PIC16F1823-I/ML

IC MCU 8BIT 3.5KB FLASH 16QFN

Microchip Technology

$1.99000 Details

PIC16F15244-I/SS

IC MCU 8BIT 7KB FLASH 20SSOP

Microchip Technology

$1.07000 Details

PIC16F15344-I/SS

IC MCU 8BIT 7KB FLASH 20SSOP

Microchip Technology

$1.39000 Details

PIC16F15323-I/ST

IC MCU 8BIT 3.5KB FLASH 14TSSOP

Microchip Technology

$1.17000 Details

ATTINY10-TS8R

IC MCU 8BIT 1KB FLASH SOT23-6

Microchip Technology

$0.56000 Details

PIC16F15344-E/SS

IC MCU 8BIT 7KB FLASH 20SSOP

Microchip Technology

$1.52000 Details
Additional Resources
Standard Package 1
Other Names PIC16F15344T-I/SSCT