AUD | USD

PIC12F1572T-I/MF PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)
Price & Procurement
6,333 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
25 1.23400 $30.85
100 1.12880 $112.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.35000

Excludes GST

$1.48500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : PIC12F1572T-I/MFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $1.12882
  • Digi-Reel®  : PIC12F1572T-I/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,333 - Immediate
  • Unit Price: Digi-Reel®

PIC12F1572T-I/MF

Datasheet
Digi-Key Part Number PIC12F1572T-I/MFCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC12F1572T-I/MF
Copy  
Description IC MCU 8BIT 3.5KB FLASH 8DFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 12F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity LINbus, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 4x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number PIC12F1572
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$48.32000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$50.74000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$207.65000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$656.39000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$891.90000 Details
You May Also Be Interested In

PIC12F1572-I/RF

IC MCU 8BIT 3.5KB FLASH 8UDFN

Microchip Technology

$1.09000 Details

PIC12F1572-I/P

IC MCU 8BIT 3.5KB FLASH 8DIP

Microchip Technology

$1.21000 Details

PIC12F1572T-I/SN

IC MCU 8BIT 3.5KB FLASH 8SOIC

Microchip Technology

$1.05000 Details

PIC12F1572-E/RF

IC MCU 8BIT 3.5KB FLASH 8UDFN

Microchip Technology

$1.20000 Details

PIC12F1572T-I/RF

IC MCU 8BIT 3.5KB FLASH 8UDFN

Microchip Technology

$0.94556 Details
Additional Resources
Standard Package 1
Other Names PIC12F1572T-I/MFCT