AUD | USD
Favorite

PIC10F322T-I/OT PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
Price & Procurement
16,114 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.79000 AU$0.79
25 0.71840 AU$17.96
100 0.65990 AU$65.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.79000

Excludes GST

AU$0.86900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : PIC10F322-I/OT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,714 - Immediate
  • Unit Price: AU$1.64000
  • Tape & Reel (TR)  : PIC10F322T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.65988
  • Cut Tape (CT)  : PIC10F322T-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,114 - Immediate
  • Unit Price: AU$0.79000

PIC10F322T-I/OT

Datasheet
Digi-Key Part Number PIC10F322T-I/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC10F322T-I/OT
Copy  
Description IC MCU 8BIT 896B FLASH SOT236
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 10F
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 3
Program Memory Size 896B (512 x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 3x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number PIC10F322
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC103011

PIC10F322 EVAL BRD

Microchip Technology

AU$19.43000 Details

AC244045

EXTENSION PAK PIC10F320-ICE

Microchip Technology

AU$74.79000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

AU$51.43000 Details
You May Also Be Interested In

PIC10F200T-I/OT

IC MCU 8BIT 384B FLASH SOT236

Microchip Technology

AU$0.66000 Details

PIC10F222T-I/OT

IC MCU 8BIT 768B FLASH SOT236

Microchip Technology

AU$0.78000 Details

AC103011

PIC10F322 EVAL BRD

Microchip Technology

AU$19.43000 Details

PIC10LF322T-I/OT

IC MCU 8BIT 896B FLASH SOT236

Microchip Technology

AU$0.79000 Details

MSP430G2553IRHB32R

IC MCU 16BIT 16KB FLASH 32VQFN

Texas Instruments

AU$3.62000 Details

AC164321

MODULE SKT 6L PM3 SOT23

Microchip Technology

AU$284.17000 Details
Additional Resources
Standard Package 1
Other Names PIC10F322T-I/OTDKR