AUD | USD

MIC94068YML-TR Power Switch/Driver 1:1 P-Channel 2A 8-MLF® (2x2)
Price & Procurement
6,394 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
25 1.15680 $28.92
100 1.14970 $114.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.39000

Excludes GST

$1.52900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 576-1580-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.14972
  • Digi-Reel®  : 576-1580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,394 - Immediate
  • Unit Price: Digi-Reel®

MIC94068YML-TR

Datasheet
Digi-Key Part Number 576-1580-1-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC94068YML-TR
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8MLF
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 8-MLF® (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets MIC94066-69
Design Resources MIC94068 Development Tool Selector
PCN Assembly/Origin Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC94066-69
EDA / CAD Models MIC94068YML-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 85mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-MLF® (2x2)
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Base Part Number MIC94068
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040DIM3-2.5/NOPB

IC VREF SHUNT 1% SOT23-3

Texas Instruments

$0.93000 Details

UHD1110-FKA-CL1A13R3Q1BBQFMF3

HB, SMD, RGB

Cree Inc.

$0.14000 Details

TPS7A0230PDQNR

IC REG LINEAR 3V 200MA 4X2SON

Texas Instruments

$2.20000 Details
Additional Resources
Standard Package 1
Other Names 576-1580-1
MIC94068YMLTR