AUD | USD

Price & Procurement
5,408 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
25 1.08720 $27.18
100 1.04520 $104.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.30000

Excludes GST

$1.43000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 576-3666-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.04520
  • Digi-Reel®  : 576-3666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,408 - Immediate
  • Unit Price: Digi-Reel®

MIC47050-1.2YML-TR

Datasheet
Digi-Key Part Number 576-3666-1-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC47050-1.2YML-TR
Copy  
Description IC REG LINEAR 1.2V 500MA 6MLF
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-MLF® (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets MIC47050
Design Resources Development Tool Selector
MIC47050 Development Tool Selector
Featured Product MIC47050 Voltage Regulators
PCN Design/Specification MIC47050 25/Sep/2018
MIC47050 15/Feb/2019
PCN Assembly/Origin MIC4705 09/May/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
HTML Datasheet MIC47050
EDA / CAD Models MIC47050-1.2YML-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.12V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 15µA
PSRR 50dB ~ 37dB (10kHz ~ 100kHz)
Control Features Enable, Power Good
Protection Features Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package 6-MLF® (2x2)
Base Part Number MIC47050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3025EDC-2#TRPBF

IC REG LINEAR 1.2V 500MA 6DFN

Analog Devices Inc.

$5.13000 Details
Additional Resources
Standard Package 1
Other Names 576-3666-1