AUD | USD
Favorite

MCP6561T-E/OT Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.59440 $14.86
100 0.54150 $54.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6561T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.54153
  • Cut Tape (CT)  : MCP6561T-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
  • Unit Price: AU$0.71000

MCP6561T-E/OT

Datasheet
Digi-Key Part Number MCP6561T-E/OTDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6561T-E/OT
Copy  
Description IC COMP PUSH-PULL 1.8V SOT23-5
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 130µA
CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR
Propagation Delay (Max) 80ns
Hysteresis 5mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MCP6561
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G175DBVR

IC FF D-TYPE SNGL 1BIT SOT23-6

Texas Instruments

AU$0.45000 Details

MCP6562T-E/MS

IC COMP DUAL 1.8V PP 8-MSOP

Microchip Technology

AU$0.99000 Details

FDV304P

MOSFET P-CH 25V 460MA SOT23

ON Semiconductor

AU$0.42000 Details

MMBT4401-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

AU$0.18000 Details

MCP6561UT-E/OT

IC COMP PUSH-PULL 1.8V SOT23-5

Microchip Technology

AU$0.71000 Details

MCP6562-E/MS

IC COMP DUAL 1.8V PP 8-MSOP

Microchip Technology

AU$0.99000 Details
Additional Resources
Standard Package 1
Other Names MCP6561T-E/OTDKR