AUD | USD
Favorite

MCP6561T-E/LT Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
25 0.61760 $15.44
100 0.56280 $56.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.74000

Excludes GST

$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6561T-E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.56285
  • Cut Tape (CT)  : MCP6561T-E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: AU$0.81000

MCP6561T-E/LT

Datasheet
Digi-Key Part Number MCP6561T-E/LTDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6561T-E/LT
Copy  
Description IC COMP PUSH-PULL 1.8V SC70-5
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 130µA
CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR
Propagation Delay (Max) 80ns
Hysteresis 5mV
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number MCP6561
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G11DCKR

IC GATE AND 1CH 3-INP SC70-6

Texas Instruments

AU$0.63000 Details

SN74LVC1G175DCKR

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

AU$0.48000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

AU$0.62000 Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

AU$0.38000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

AU$0.38000 Details

TPS7A4901DGNT

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

AU$4.30000 Details
Additional Resources
Standard Package 1
Other Names MCP6561T-E/LTDKR