AUD | USD
Favorite

MCP6547T-I/MS Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
25 0.68640 $17.16
100 0.63150 $63.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP6547-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
  • Unit Price: AU$0.82000
  • Tape & Reel (TR)  : MCP6547T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.63149
  • Cut Tape (CT)  : MCP6547T-I/MSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.82000

MCP6547T-I/MS

Datasheet
Digi-Key Part Number MCP6547T-I/MSDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP6547T-I/MS
Copy  
Description IC COMP OPENDRN 1.6V DUAL 8-MSOP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V
Voltage - Input Offset (Max) 7mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 1µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 6.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
Base Part Number MCP6547
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25L12833FM2I-10G

IC FLASH 128MBIT SPI/QUAD 8SOP

Macronix

AU$2.65000 Details

MCP4531T-104E/MF

IC DGTL POT 100KOHM 129TAP 8DFN

Microchip Technology

AU$1.04000 Details

TSL25711FN

SENSOR OPT 625NM AMBIENT 6ODFN

ams

AU$2.59000 Details

AD8613AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT5

Analog Devices Inc.

AU$1.81000 Details

MP4430GL-Z

IC REG 36V 3.5A LOW IQ SYNCH ST

Monolithic Power Systems Inc.

AU$2.09421 Details

SIT1566AI-JE-30E-32.768E

MEMS OSC TCXO 32.7680KHZ LVCMOS

SiTime

AU$3.51000 Details
Additional Resources
Standard Package 1
Other Names MCP6547T-I/MSDKR