AUD | USD
Favorite

MCP1799T-3302H/TT Linear Voltage Regulator IC 1 Output 80mA SOT-23-3
Price & Procurement
3,621 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.53000 AU$0.53
25 0.44160 AU$11.04
100 0.39890 AU$39.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.53000

Excludes GST

AU$0.58300

Includes GST

Alternate Package

MCP1799T-3302H/TT

Datasheet
Digi-Key Part Number 150-MCP1799T-3302H/TTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1799T-3302H/TT
Copy  
Description HIGH VOLTAGE LDO 3.3V 3-LD SOT-2
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 80mA SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 80mA
Current - Output 80mA
Current - Quiescent (Iq) 45µA
Current - Supply (Max) 110µA
PSRR 70dB ~ 35dB (100Hz ~ 100kHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP1799T-5002H/TT

HIGH VOLTAGE LDO 5.0V 3-LD SOT-2

Microchip Technology

AU$0.53000 Details

AZ23C18-7-F

DIODE ZENER ARRAY 18V SOT23-3

Diodes Incorporated

AU$0.47000 Details

INA180A1IDBVR

IC CURR SENSE 1 CIRCUIT SOT23-5

Texas Instruments

AU$0.56000 Details

NPTC202KFMS-RC

CONN HDR 40POS 0.1 TIN SMD

Sullins Connector Solutions

AU$5.02000 Details

S2B-XH-A(LF)(SN)

CONN HEADER R/A 2POS 2.5MM

JST Sales America Inc.

AU$0.24000 Details

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

AU$0.16000 Details
Additional Resources
Standard Package 1
Other Names 150-MCP1799T-3302H/TTCT