AUD | USD
Favorite

Price & Procurement
924 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.60840 $15.21
100 0.55430 $55.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.73000

Excludes GST

$0.80300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP1725-ADJE/MC-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: AU$0.73000
  • Cut Tape (CT)  : MCP1725T-ADJE/MCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 924 - Immediate
  • Unit Price: AU$0.73000

MCP1725T-ADJE/MC

Datasheet
Digi-Key Part Number MCP1725T-ADJE/MCDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1725T-ADJE/MC
Copy  
Description IC REG LINEAR POS ADJ 500MA 8DFN
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.35V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 220µA
PSRR 60dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number MCP1725
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDT2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

AU$2.62000 Details

SI3590DV-T1-E3

MOSFET N/P-CH 30V 2.5A 6TSOP

Vishay Siliconix

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names MCP1725T-ADJE/MCDKR