AUD | USD
Favorite

LAN9514-JZX-TR Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9)
Price & Procurement
2,489 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.52000 AU$10.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$10.52000

Excludes GST

AU$11.57200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : LAN9514-JZX-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$6.76447
  • Digi-Reel®  : LAN9514-JZX-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,489 - Immediate
  • Unit Price: Digi-Reel®

LAN9514-JZX-TR

Datasheet
Digi-Key Part Number LAN9514-JZX-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number LAN9514-JZX-TR
Copy  
Description IC USB 2.0 ETHER CTRLR 64QFN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol Ethernet
Function Bridge, USB to Ethernet
Interface USB
Standards USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply 1.8V, 3.3V
Current - Supply 288mA
Operating Temperature 0°C ~ 70°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number LAN9514
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

AU$0.40000 Details

MIC2026-1YM-TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Microchip Technology

AU$1.44000 Details

1473005-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

AU$5.85000 Details

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

AP2331W-7

LOAD SWITCH SC59

Diodes Incorporated

AU$0.70000 Details

PAM2306AYPKE

IC REG BUCK 1.8V/3.3V DL 12WDFN

Diodes Incorporated

AU$0.97000 Details
Additional Resources
Standard Package 1
Other Names LAN9514-JZX-CT