AUD | USD
Favorite

KSZ8091RNBIA-TR 1/1 Transceiver Full MII, RMII 32-QFN (5x5)
Price & Procurement
4,370 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
25 2.10040 $52.51
100 2.09420 $209.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.53000

Excludes GST

$2.78300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : KSZ8091RNBIA-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$2.09421
  • Digi-Reel®  : KSZ8091RNBIA-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,370 - Immediate
  • Unit Price: Digi-Reel®

KSZ8091RNBIA-TR

Datasheet
Digi-Key Part Number KSZ8091RNBIA-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number KSZ8091RNBIA-TR
Copy  
Description IC TRANSCEIVER FULL 1/1 32QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Full MII, RMII 32-QFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number KSZ8091
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPD2E2U06DRLR

TVS DIODE 5.5V 12.4V SOT5

Texas Instruments

AU$0.71000 Details

FL2400022

CRYSTAL 24.0000MHZ 10PF SMD

Diodes Incorporated

AU$0.91000 Details

BLM21AG121SN1D

FERRITE BEAD 120 OHM 0805 1LN

Murata Electronics

AU$0.18000 Details

8Y-25.000MEEQ-T

CRYSTAL 25.0000MHZ 10PF SMD

TXC CORPORATION

AU$1.85000 Details

RCLAMP0582N.TCT

TVS DIODE 6.5V 25V SLP1210N6

Semtech Corporation

AU$1.18000 Details

JD2-0001NL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

AU$6.22000 Details
Additional Resources
Standard Package 1
Other Names KSZ8091RNBIA-CT