AUD | USD
Favorite

DSC1101CI5-020.0000T 20MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead
Price & Procurement
1,714 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
25 2.00440 $50.11
100 1.82580 $182.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.40000

Excludes GST

$2.64000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 576-4828-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.82582
  • Digi-Reel®  : 576-4828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,714 - Immediate
  • Unit Price: Digi-Reel®

DSC1101CI5-020.0000T

Datasheet
Digi-Key Part Number 576-4828-1-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DSC1101CI5-020.0000T
Copy  
Description MEMS OSC XO 20.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1101
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25V ~ 3.6V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF3A6.8FUT1G

TVS DIODE 5V 16V SC70-3

ON Semiconductor

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names 576-4828-1