AUD | USD

ATTINY816-MNR AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
25 1.02560 $25.64
100 0.92950 $92.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.10000

Excludes GST

$1.21000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATTINY816-MNRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.92953
  • Cut Tape (CT)  : ATTINY816-MNRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.10000
  • Tray  : ATTINY816-MN-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.14000

ATTINY816-MNR

Datasheet
Digi-Key Part Number ATTINY816-MNRDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY816-MNR
Copy  
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series tinyAVR™ 1, Functional Safety (FuSa)
Packaging Digi-Reel® 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 18
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b; D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY816
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATTINY816-MFR

IC MCU 8BIT 8KB FLASH 20QFN

Microchip Technology

$1.14000 Details

ATTINY816-MN

IC MCU 8BIT 8KB FLASH 20VQFN

Microchip Technology

$1.14000 Details

ATTINY1616-MNR

IC MCU 8BIT 16KB FLASH 20VQFN

Microchip Technology

$1.20000 Details

BLM31PG601SN1L

FERRITE BEAD 600 OHM 1206 1LN

Murata Electronics

$0.43000 Details

MMBTA28-7-F

TRANS NPN DARL 80V 0.5A SOT23-3

Diodes Incorporated

$0.39000 Details

MCP6V51T-E/OT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Microchip Technology

$1.94000 Details
Additional Resources
Standard Package 1
Other Names ATTINY816-MNRDKR