ATMEGA808-XFR AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SSOP
Price & Procurement
9,256 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
25 1.33400 $33.35
100 1.23050 $123.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.49000

Excludes GST

$1.63900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : ATMEGA808-XFRTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 8,400 - Immediate
  • Unit Price: AU$1.23053
  • Digi-Reel®  : ATMEGA808-XFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,256 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ATMEGA808-XF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,278 - Immediate
  • Unit Price: AU$1.44000

ATMEGA808-XFR

Datasheet
Digi-Key Part Number ATMEGA808-XFRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATMEGA808-XFR
Copy  
Description IC MCU 8BIT 8KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series megaAVR® 0, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 23
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number ATMEGA808
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ATMEGA808-XUR

IC MCU 8BIT 8KB FLASH 28SSOP

Microchip Technology

AU$1.27000 Details

ATMEGA808-AUR

IC MCU 8BIT 8KB FLASH 32TQFP

Microchip Technology

AU$1.58000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA808-XFRCT