AUD | USD

Non-Stock

AT32AP7000-CTUR

Datasheet
Digi-Key Part Number AT32AP7000-CTURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AT32AP7000-CTUR
Copy  
Description IC MCU 32BIT ROMLESS 256CTBGA
Copy  
Detailed Description

AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 256-CTBGA (17x17)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 AP7
Packaging Cut Tape (CT) 
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 150MHz
Connectivity EBI/EMI, Ethernet, I²C, Memory Card, PS/2, SPI, SSC, UART/USART, USB
Peripherals AC'97, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 160
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V
Data Converters D/A 2x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-CTBGA (17x17)
Base Part Number AT32AP7000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names AT32AP7000-CTURCT
AT32AP7000CTUR