AUD | USD
Favorite

Price & Procurement
19,568 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
25 0.44600 $11.15
100 0.43260 $43.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.46000

Excludes GST

$0.50600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AT24C64D-XHM-TTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.43264
  • Cut Tape (CT)  : AT24C64D-XHM-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,568 - Immediate
  • Unit Price: AU$0.46000
  • Tube  : AT24C64D-XHM-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,696 - Immediate
  • Unit Price: AU$0.46000

AT24C64D-XHM-T

Datasheet
Digi-Key Part Number AT24C64D-XHM-TDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AT24C64D-XHM-T
Copy  
Description IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C64D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M24C64-FDW6TP

IC EEPROM 64KBIT I2C 1MHZ 8TSSOP

STMicroelectronics

AU$0.30000 Details

M24C64-RDW6TP

IC EEPROM 64KBIT I2C 1MHZ 8TSSOP

STMicroelectronics

AU$0.24000 Details

SN74LVC2G125DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

AU$0.72000 Details

AT24CM01-XHM-B

IC EEPROM 1MBIT I2C 1MHZ 8TSSOP

Microchip Technology

AU$1.88000 Details

AT24C512C-SSHM-T

IC EEPROM 512KBIT I2C 8SOIC

Microchip Technology

AU$1.24000 Details

AT24CM01-SHD-B

IC EEPROM 1MBIT I2C 1MHZ 8SOIC

Microchip Technology

AU$2.01000 Details
Additional Resources
Standard Package 1
Other Names AT24C64D-XHM-TDKR