AUD | USD
Favorite

AT24C02C-SSHM-T EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-SOIC
Price & Procurement
2,359 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.29000 AU$0.29
100 0.26920 AU$26.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.29000

Excludes GST

$0.31900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : AT24C02C-SSHM-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,464 - Immediate
  • Unit Price: AU$0.27000
  • Tape & Reel (TR)  : AT24C02C-SSHM-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.25636
  • Cut Tape (CT)  : AT24C02C-SSHM-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,359 - Immediate
  • Unit Price: AU$0.27000

AT24C02C-SSHM-T

Datasheet
Digi-Key Part Number AT24C02C-SSHM-TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT24C02C-SSHM-T
Copy  
Description IC EEPROM 2K I2C 1MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT24C02
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLM21PG331SN1D

FERRITE BEAD 330 OHM 0805 1LN

Murata Electronics

AU$0.17000 Details

SN74LVC1G00DBVR

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

AU$0.48000 Details

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

AU$1.64000 Details

LTC1628IG#PBF

IC REG CTRLR BUCK 28SSOP

Linear Technology/Analog Devices

AU$19.53000 Details

LT1358IS8#PBF

IC OPAMP VFB 2 CIRCUIT 8SO

Linear Technology/Analog Devices

AU$18.59000 Details

LTM4607IV#PBF

DC DC CONVERTER 0.8-24V 5A

Linear Technology/Analog Devices

AU$86.60000 Details
Additional Resources
Standard Package 1
Other Names AT24C02C-SSHM-T SL901DKR
AT24C02C-SSHM-T SL901DKR-ND
AT24C02C-SSHM-TDKR