AUD | USD
Favorite

24FC16T-E/MS EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450µs 8-MSOP
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 AU$0.58
25 0.55960 AU$13.99
100 0.53400 AU$53.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

24FC16T-E/MS

Datasheet
Digi-Key Part Number 150-24FC16T-E/MSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24FC16T-E/MS
Copy  
Description 16KB I2C EEPROM, 1MHZ 1.7-5.5V,
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450µs 8-MSOP

Copy  
Documents & Media
Datasheets 24AA16, 24LC16B, 24FC16
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450µs
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 150-24FC16T-E/MSDKR