AUD | USD
Favorite

24FC16HT-E/SN EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450µs 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.43000 AU$0.43
25 0.41600 AU$10.40
100 0.39940 AU$39.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

24FC16HT-E/SN

Datasheet
Digi-Key Part Number 150-24FC16HT-E/SNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24FC16HT-E/SN
Copy  
Description 16KB I2C EEPROM, 1MHZ 1.7-5.5V,
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450µs 8-SOIC

Copy  
Documents & Media
Datasheets 24AA16H, 24LC16BH, 24FC16H*
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450µs
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-24FC16HT-E/SNCT