AUD | USD
Favorite

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU 32.768kHz ±20ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial
Price & Procurement
12,474 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.11000 AU$1.11
10 0.97700 AU$9.77
50 0.91420 AU$45.71
100 0.80790 AU$80.79
500 0.76542 AU$382.71
1,000 0.63783 AU$637.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.11000

Excludes GST

AU$1.22100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU

Datasheet
Digi-Key Part Number 2195-MS1VT1K32.768KHZ12.5PF20PPMTAQCAUDKR-ND
Copy  
Manufacturer

Micro Crystal AG

Copy  
Manufacturer Part Number MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial

Copy  
Customer Reference
Documents & Media
Datasheets MS1V-T1K Datasheet
Environmental Information Cert of Environmental Compliance - MS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Crystal AG
Series MS1V
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.240" L x 0.079" W (6.10mm x 2.00mm)
Height - Seated (Max) 0.082" (2.08mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

AU$0.93000 Details

LFXTAL003071BULK

CRYSTAL 4.0000MHZ 16PF SMD

IQD Frequency Products

AU$0.74000 Details

20021321-00014T4LF

CONN RCPT 14POS 0.05 GOLD SMD

Amphenol ICC (FCI)

AU$1.84000 Details

PMN30XPX

MOSFET P-CH 20V 5.2A 6TSOP

Nexperia USA Inc.

AU$0.59000 Details

LM3670MF-3.3/NOPB

IC REG BUCK 3.3V 350MA SOT23-5

Texas Instruments

AU$1.65000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

AU$0.69000 Details
Additional Resources
Standard Package 1
Other Names 2195-MS1VT1K32.768KHZ12.5PF20PPMTAQCAUDKR