AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.46800 $4.68
100 0.29130 $29.13
500 0.19928 $99.64
1,000 0.15330 $153.30
2,000 0.13797 $275.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.63000

Excludes GST

$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ4744A-TPTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $0.13030
  • Cut Tape (CT)  : SMAJ4744A-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.63000

SMAJ4744A-TP

Datasheet
Digi-Key Part Number SMAJ4744A-TPDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SMAJ4744A-TP
Copy  
Description DIODE ZENER 15V 1W DO214AC
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Zener Diode 15V 1W ±5% Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ4733A-64A
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Power Zeners in SMA and SMB Packages
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 14 Ohms
Current - Reverse Leakage @ Vr 5µA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ4744
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

353-8003-KIT

KIT 10EA OF 17 SMD VALUES ZENER

Micro Commercial Co

$81.32000 Details
You May Also Be Interested In

SMBJ20CA

TVS DIODE 20VWM 32.4VC DO214AA

Littelfuse Inc.

$0.52000 Details

SMAJ4746A-TP

DIODE ZENER 18V 1W DO214AC

Micro Commercial Co

$0.63000 Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.35000 Details

1289-ST

CONN QC TAB 0.250 SOLDER

Keystone Electronics

$0.35000 Details

SMAZ5V1-13-F

DIODE ZENER 5.1V 1W SMA

Diodes Incorporated

$0.68000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

$0.31000 Details
Additional Resources
Standard Package 1
Other Names SMAJ4744A-TPDKR