AUD | USD
Favorite

Price & Procurement
21,932 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.37900 AU$3.79
100 0.19110 AU$19.11
500 0.16934 AU$84.67
1,000 0.13179 AU$131.79
2,000 0.11795 AU$235.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54000

Excludes GST

AU$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ20CA-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.11532
  • Cut Tape (CT)  : SMAJ20CA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,932 - Immediate
  • Unit Price: AU$0.54000

SMAJ20CA-TP

Datasheet
Digi-Key Part Number SMAJ20CA-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SMAJ20CA-TP
Copy  
Description TVS DIODE 20V 32.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0 thru SMAJ440CA
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
HTML Datasheet SMAJ5.0 thru SMAJ440CA
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 12.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TA)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZV55-C22,115

DIODE ZENER 22V 500W LLDS

Nexperia USA Inc.

AU$0.23000 Details

MBR230S1F-7

DIODE SCHOTTKY 30V 2A SOD123F

Diodes Incorporated

AU$0.54000 Details

0685T1000-01

FUSE 1.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

AU$0.37000 Details

SD0805S020S1R0

DIODE SCHOTTKY 20V 1A 0805

AVX Corporation

AU$0.48000 Details

SMAJ6.0A

TVS DIODE 6V 10.3V DO214AC

Littelfuse Inc.

AU$0.49000 Details

NUP5120X6T1G

TVS DIODE 5V SOT563

ON Semiconductor

AU$0.55000 Details
Additional Resources
Standard Package 1
Other Names SMAJ20CA-TPMSDKR