AUD | USD
Favorite

Price & Procurement
9,627 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 AU$0.54
10 0.37900 AU$3.79
25 0.36240 AU$9.06
100 0.19110 AU$19.11
500 0.16934 AU$84.67
1,000 0.13179 AU$131.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.54000

Excludes GST

AU$0.59400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SI2101-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.11795
  • Digi-Reel®  : SI2101-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,627 - Immediate
  • Unit Price: Digi-Reel®

SI2101-TP

Datasheet
Digi-Key Part Number SI2101-TPMSCT-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SI2101-TP
Copy  
Description P-CHANNELMOSFETSOT-323
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 20V 1.4A 290mW Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets SI2101
Featured Product Expanded Power and Small Signal Mosfets
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.4A
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 100mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 640pF @ 8V
FET Feature -
Power Dissipation (Max) 290mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC5504-3.3YM5-TR

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

AU$0.15000 Details

DMP2110UW-7

MOSFET P-CH 20V 2A SOT323

Diodes Incorporated

AU$0.58000 Details

DMG1013UW-7

MOSFET P-CH 20V 820MA SOT323

Diodes Incorporated

AU$0.45000 Details

NTS4173PT1G

MOSFET P-CH 30V 1.2A SC70-3

ON Semiconductor

AU$0.65000 Details

DMP2160UW-7

MOSFET P-CH 20V 1.5A SOT-323

Diodes Incorporated

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names SI2101-TPMSCT