AUD | USD
Favorite

Price & Procurement
933 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40300 $4.03
100 0.20300 $20.30
500 0.17990 $89.95
1,000 0.14000 $140.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRX120LF-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.12530
  • Cut Tape (CT)  : MBRX120LF-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: AU$0.57000

MBRX120LF-TP

Datasheet
Digi-Key Part Number MBRX120LF-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MBRX120LF-TP
Copy  
Description DIODE SCHOTTKY 20V 1A SOD123
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MBRX120LF
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 360mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 20V
Capacitance @ Vr, F 75pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number MBRX120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

AU$1.00000 Details

NCP1117ST33T3G

IC REG LINEAR 3.3V 1A SOT223

ON Semiconductor

AU$0.63000 Details

SM0805GCL

LED GREEN CLEAR 0805 SMD

Bivar Inc.

AU$0.70000 Details

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

AU$0.86000 Details

B10B-PHDSS(LF)(SN)

CONN HEADER VERT 10POS 2MM

JST Sales America Inc.

AU$0.66000 Details

LD1117AS33TR

IC REG LINEAR 3.3V 1A SOT223

STMicroelectronics

AU$1.07000 Details
Additional Resources
Standard Package 1
Other Names MBRX120LF-TPMSDKR