AUD | USD
Favorite

Price & Procurement
39,548 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.33000 AU$0.33
10 0.22200 AU$2.22
100 0.10870 AU$10.87
500 0.09068 AU$45.34
1,000 0.06301 AU$63.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.33000

Excludes GST

AU$0.36300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAS70-04TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: AU$0.04940
  • Cut Tape (CT)  : BAS70-04TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,548 - Immediate
  • Unit Price: AU$0.33000

BAS70-04-TP

Datasheet
Digi-Key Part Number BAS70-04TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number BAS70-04-TP
Copy  
Description DIODE ARRAY SCHOTTKY 70V SOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 70V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BAS40 - BAS70
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
HTML Datasheet BAS40 - BAS70
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 70mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number BAS70-04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OKI-78SR-5/1.5-W36H-C

DC DC CONVERTER 5V 8W

Murata Power Solutions Inc.

AU$5.90000 Details

AT32UC3B0512-A2UT

IC MCU 32BIT 512KB FLASH 64TQFP

Microchip Technology

AU$11.28000 Details

OPA4171AIDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

AU$3.97000 Details

0ZCJ0075AF2E

PTC RESET FUSE 16V 750MA 1206

Bel Fuse Inc.

AU$0.23000 Details

AD7923BRUZ

IC ADC 12BIT SAR 16TSSOP

Analog Devices Inc.

AU$8.88000 Details

745C101473JP

RES ARRAY 8 RES 47K OHM 2512

CTS Resistor Products

AU$0.86000 Details
Additional Resources
Standard Package 1
Other Names BAS70-04TPMSDKR