AUD | USD
Favorite

Price & Procurement
147,644 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.59000 AU$0.59
10 0.41300 AU$4.13
25 0.38440 AU$9.61
100 0.20870 AU$20.87
500 0.17022 AU$85.11
1,000 0.12630 AU$126.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.59000

Excludes GST

AU$0.64900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2N7002DW-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 147,000 - Immediate
  • Unit Price: AU$0.11263
  • Cut Tape (CT)  : 2N7002DW-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,644 - Immediate
  • Unit Price: AU$0.59000

2N7002DW-TP

Datasheet
Digi-Key Part Number 2N7002DW-TPDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number 2N7002DW-TP
Copy  
Description MOSFET 2N-CH 60V 0.115A SOT-363
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 115mA 200mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002DW Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
EDA / CAD Models 2N7002DW-TP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 200mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPC1014NTR

SSR RELAY SPST-NO 400MA 0-60V

IXYS Integrated Circuits Division

AU$1.72000 Details

MF-NSMF012-2

PTC RESET FUSE 30V 120MA 1206

Bourns Inc.

AU$0.45000 Details

S1A

DIODE GEN PURP 50V 1A SMA

ON Semiconductor

AU$0.38000 Details

5988181107F

LED GREEN CLEAR 0805 SMD

Dialight

AU$1.04000 Details

FSA4159P6X

IC SWITCH SPDT SC70-6

ON Semiconductor

AU$0.97000 Details

V7812-500

DC DC CONVERTER 12V 6W

CUI Inc.

AU$8.90000 Details
Additional Resources
Standard Package 1
Other Names 2N7002DW-TPDKR