AUD | USD
Favorite

Price & Procurement
118,231 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.23900 $2.39
100 0.12710 $12.71
500 0.08366 $41.83
1,000 0.05689 $56.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.30000

Excludes GST

$0.33000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4448WXTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 114,000 - Immediate
  • Unit Price: AU$0.05131
  • Cut Tape (CT)  : 1N4448WXTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,231 - Immediate
  • Unit Price: AU$0.30000

1N4448WX-TP

Datasheet
Digi-Key Part Number 1N4448WXTPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number 1N4448WX-TP
Copy  
Description DIODE GEN PURP 75V 250MA SOD323
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Standard 75V 250mA Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets 1N4448WX
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number 1N4448W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS170WE6327HTSA1

DIODE SCHOTTKY 70V 70MA SOD323-2

Infineon Technologies

AU$0.74000 Details

1N5711WS-7-F

DIODE SCHOTTKY 70V 150MW SOD323

Diodes Incorporated

AU$0.54000 Details

BAS316,115

DIODE GEN PURP 100V 250MA SOD323

Nexperia USA Inc.

AU$0.15000 Details

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

AU$0.20000 Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

AU$0.30000 Details

B130-13-F

DIODE SCHOTTKY 30V 1A SMA

Diodes Incorporated

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names 1N4448WXTPMSDKR