AUD | USD

PR20B04HBDN Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm)
Price & Procurement
2,948 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59600 $5.96
100 0.41720 $41.72
500 0.35766 $178.83
1,000 0.29805 $298.05
5,000 0.25547 $1,277.35
10,000 0.23844 $2,384.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.63000

Excludes GST

$0.69300

Includes GST

PR20B04HBDN

Digi-Key Part Number 1849-PR20B04HBDN-ND
Copy  
Manufacturer

METZ CONNECT USA Inc.

Copy  
Manufacturer Part Number PR20B04HBDN
Copy  
Description PIN HEADER, THR, DUAL ROW, 1.27
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 8 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Box 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.136" (3.46mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polyethylene
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number PR20B04H
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20021112-00008T4LF

CONN HEADER R/A 8POS 1.27MM

Amphenol ICC (FCI)

$0.91000 Details

GRPB042MWCN-RC

CONN HEADER R/A 8POS 1.27MM

Sullins Connector Solutions

$1.09000 Details
Additional Resources
Standard Package 1,000
Other Names 1849-PR20B04HBDN