AUD | USD
Favorite

MLX92213ELD-AAA-000-RE Digital Switch Latch Push-Pull Hall Effect 6-UTQFN (1.5x2)
Price & Procurement
17,822 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 AU$1.03
10 0.90700 AU$9.07
25 0.80360 AU$20.09
100 0.69980 AU$69.98
500 0.51834 AU$259.17
1,000 0.41467 AU$414.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.03000

Excludes GST

AU$1.13300

Includes GST

Alternate Package

MLX92213ELD-AAA-000-RE

Datasheet
Digi-Key Part Number MLX92213ELD-AAA-000-RECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX92213ELD-AAA-000-RE
Copy  
Description MAGNETIC SWITCH LATCH 6UTQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Digital Switch Latch Push-Pull Hall Effect 6-UTQFN (1.5x2)

Copy  
Customer Reference
Documents & Media
Datasheets MLX92213 Datasheet
MLX92213 Flyer
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
HTML Datasheet MLX92213 Datasheet
MLX92213 Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 5mT Trip, -5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 1.6V ~ 3.6V
Current - Supply (Max) 86µA
Current - Output (Max) 10mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-UTQFN (1.5x2)
Package / Case 6-XFDFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MLX92213ELD-AAA-000-RECT