AUD | USD
Favorite

Price & Procurement
5,800 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61100 $6.11
25 0.57040 $14.26
100 0.42380 $42.38
250 0.35856 $89.64
500 0.34226 $171.13
1,000 0.25262 $252.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1016-1871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.23632
  • Cut Tape (CT)  : 1016-1871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,800 - Immediate
  • Unit Price: AU$0.71000

SPX3819M5-L/TR

Datasheet
Digi-Key Part Number 1016-1871-6-ND
Copy  
Manufacturer

MaxLinear, Inc.

Copy  
Manufacturer Part Number SPX3819M5-L/TR
Copy  
Description IC REG LIN POS ADJ 500MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets SPX3819
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Bonding 30/Jul/2013
PCN Other Multiple Changes 29/Aug/2014
EDA / CAD Models SPX3819M5-L/TR by SnapEDA
SPX3819M5-L/TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) 15.3V
Voltage Dropout (Max) 0.7V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 30mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC5219YM5-TR

IC REG LIN POS ADJ 500MA SOT23-5

Microchip Technology

AU$1.28000 Details

SPX3819M5-L-3-3/TR

IC REG LINEAR 3.3V 500MA SOT23-5

MaxLinear, Inc.

AU$0.71000 Details

GB01SLT06-214

DIODE SCHOTTKY 650V 1A DO214AA

GeneSiC Semiconductor

AU$2.39000 Details

TPS63710DRRT

IC REG BUCK ADJUSTABLE 1A 12SON

Texas Instruments

AU$4.17000 Details

0251.500MXL

FUSE BOARD MNT 500MA 125VAC/VDC

Littelfuse Inc.

AU$1.24000 Details

MM8030-2610RK0

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

AU$0.25000 Details
Additional Resources
Standard Package 1
Other Names 1016-1871-6