AUD | USD
Favorite

MAX9993ETP+ RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 19.67000 AU$19.67
10 18.08100 AU$180.81
25 17.33160 AU$433.29
100 15.27040 AU$1,527.04
250 14.52092 AU$3,630.23
500 13.58406 AU$6,792.03
1,000 12.45987 AU$12,459.87
2,500 11.99145 AU$29,978.62
5,000 11.61672 AU$58,083.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9993ETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$12.14054
  • Cut Tape (CT)  : MAX9993ETP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$19.92000
  • Digi-Reel®  : MAX9993ETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

MAX9993ETP+

Datasheet
Digi-Key Part Number MAX9993ETP+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9993ETP+
Copy  
Description IC MIXER 1.7-2.2GHZ DWN 20TQFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX9993
Packaging Tube 
Part Status Active
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 8.5dB
Noise Figure 9.5dB
Secondary Attributes Down Converter
Current - Supply 230mA
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
Base Part Number MAX999
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60