AUD | USD
Favorite

MAX9993ETP+T RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
2,500 12.36818 AU$30,920.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX9993ETP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$20.29000
  • Digi-Reel®  : MAX9993ETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9993ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: AU$20.04000

MAX9993ETP+T

Datasheet
Digi-Key Part Number MAX9993ETP+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9993ETP+T
Copy  
Description IC MIXER 1.7-2.2GHZ DWN 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX9993
Packaging Tape & Reel (TR) 
Part Status Active
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 8.5dB
Noise Figure 9.5dB
Secondary Attributes Down Converter
Current - Supply 230mA
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX9993ETP+T-ND
MAX9993ETP+TTR