AUD | USD
Favorite

MAX9993ETP+T RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 20.29000 AU$20.29
10 18.64900 AU$186.49
25 17.87640 AU$446.91
100 15.75010 AU$1,575.01
250 14.97708 AU$3,744.27
500 14.01082 AU$7,005.41
1,000 12.85131 AU$12,851.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX9993ETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$12.36818
  • Cut Tape (CT)  : MAX9993ETP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$20.29000
  • Tube  : MAX9993ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: AU$20.04000

MAX9993ETP+T

Datasheet
Digi-Key Part Number MAX9993ETP+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9993ETP+T
Copy  
Description IC MIXER 1.7-2.2GHZ DWN 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX9993
Packaging Digi-Reel® 
Part Status Active
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 8.5dB
Noise Figure 9.5dB
Secondary Attributes Down Converter
Current - Supply 230mA
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX9993ETP+TDKR