AUD | USD
Favorite

MAX9993ETP+T RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 18.92000 AU$18.92
10 17.39000 AU$173.90
25 16.67000 AU$416.75
100 14.68720 AU$1,468.72
250 13.96636 AU$3,491.59
500 13.06532 AU$6,532.66
1,000 11.98404 AU$11,984.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9993ETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$12.14054
  • Digi-Reel®  : MAX9993ETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9993ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: AU$19.67000

MAX9993ETP+T

Datasheet
Digi-Key Part Number MAX9993ETP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9993ETP+T
Copy  
Description IC MIXER 1.7-2.2GHZ DWN 20TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX9993
Packaging Cut Tape (CT) 
Part Status Active
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 8.5dB
Noise Figure 9.5dB
Secondary Attributes Down Converter
Current - Supply 230mA
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
Base Part Number MAX999
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX9993ETP+TCT