AUD | USD
Favorite

Price & Procurement
4,839 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.43000 AU$1.43
10 1.27100 AU$12.71
25 1.20680 AU$30.17
100 0.92660 AU$92.66
250 0.81884 AU$204.71
500 0.77576 AU$387.88
1,000 0.70034 AU$700.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.43000

Excludes GST

AU$1.57300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MAX9065EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.64606
  • Digi-Reel®  : MAX9065EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,839 - Immediate
  • Unit Price: Digi-Reel®

MAX9065EUK+T

Datasheet
Digi-Key Part Number MAX9065EUK+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9065EUK+T
Copy  
Description IC COMP WINDOW LOW PWR SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Comparator Window Push-Pull SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Window
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 1.35µA
CMRR, PSRR (Typ) 53dB PSRR
Propagation Delay (Max) 25µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MAX9065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX9065EVKIT+

EVAL KIT FOR MAX9065

Maxim Integrated

AU$81.58000 Details
You May Also Be Interested In

DMC2700UDM-7

MOSFET N/P-CH 20V SOT26

Diodes Incorporated

AU$0.51000 Details

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

AU$0.19000 Details

DF57H-2P-1.2V(21)

CONN HEADER SMD 2POS 1.2MM

Hirose Electric Co Ltd

AU$1.12000 Details

PMEG6010CEGWX

DIODE SCHOTTKY 60V 1A SOD123

Nexperia USA Inc.

AU$0.45000 Details

ATV02W330B-HF

TVS DIODE 33V 53.3V SOD123

Comchip Technology

AU$0.52000 Details

DMP3130L-7

MOSFET P-CH 30V 3.5A SOT-23

Diodes Incorporated

AU$0.60000 Details
Additional Resources
Standard Package 1
Other Names MAX9065EUK+TCT