AUD | USD

MAX7400ESA+T Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC
Price & Procurement
2,913 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 11.28000 $11.28
10 10.18600 $101.86
25 9.71160 $242.79
100 8.88260 $888.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$11.28000

Excludes GST

$12.40800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX7400ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$8.88264
  • Cut Tape (CT)  : MAX7400ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,913 - Immediate
  • Unit Price: AU$11.28000
  • Tube  : MAX7400ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,991 - Immediate
  • Unit Price: AU$11.28000

MAX7400ESA+T

Datasheet
Digi-Key Part Number MAX7400ESA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX7400ESA+T
Copy  
Description IC FILTER 10KHZ LOWPASS 8SOIC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX7400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MI1206K601R-10

FERRITE BEAD 600 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.26000 Details

MAX7426EUA+

IC FILTER 12KHZ LOWPASS 8UMAX

Maxim Integrated

AU$5.96000 Details

1451320403

MICRO-FIT TPA-TO-MICRO-FIT TPA O

Molex

AU$5.98000 Details

MAX7400ESA+

IC FILTER 10KHZ LOWPASS 8SOIC

Maxim Integrated

AU$11.28000 Details
Additional Resources
Standard Package 1
Other Names MAX7400ESA+TDKR