AUD | USD
Favorite

MAX7312AUG+ I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
177 In Stock
Can ship immediately Factory Stock : 7,006
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.71000 AU$6.71
10 6.03100 AU$60.31
25 5.70160 AU$142.54
100 4.68760 AU$468.76
250 4.20624 AU$1,051.56
500 4.05418 AU$2,027.09
1,000 3.89582 AU$3,895.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.71000

Excludes GST

AU$7.38100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MAX7312AUG+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$3.63952

MAX7312AUG+

Datasheet
Digi-Key Part Number MAX7312AUG+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX7312AUG+
Copy  
Description IC I/O EXPANDER I2C 16B 24TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Clock Frequency 400kHz
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX7312
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2342-12-000

RELAY REED DPDT 250MA 12V

Coto Technology

AU$30.38000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

AU$1.84000 Details

2332-12-000

RELAY REED DPST 500MA 12V

Coto Technology

AU$17.21000 Details

SML-LX0805USBC-TR

LED BLUE CLEAR SMD

Lumex Opto/Components Inc.

AU$2.42000 Details

BUF634U/2K5

IC BUFFER 1 CIRCUIT 8SOIC

Texas Instruments

AU$15.80000 Details

M7567-05

JUMPER SOCKET SHORTING

Harwin Inc.

AU$0.40000 Details
Additional Resources
Standard Package 62