AUD | USD
Favorite

MAX6817EUT+T Switch Interfacing Interface SOT-23-6
Price & Procurement
7,434 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.18000 AU$7.18
10 6.44400 AU$64.44
25 6.09120 AU$152.28
100 5.00820 AU$500.82
250 4.49392 AU$1,123.48
500 4.33146 AU$2,165.73
1,000 3.99922 AU$3,999.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.18000

Excludes GST

$7.89800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6817EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,434 - Immediate
  • Unit Price: AU$3.68928
  • Cut Tape (CT)  : MAX6817EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,434 - Immediate
  • Unit Price: AU$6.51000

MAX6817EUT+T

Datasheet
Digi-Key Part Number MAX6817EUT+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6817EUT+T
Copy  
Description IC INTERFACE SPECIALIZED SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Switch Interfacing Interface SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Switch Interfacing
Interface Dual
Voltage - Supply 2.7V ~ 5.5V
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number MAX6817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

AU$4.22000 Details

MAX6818EAP+T

IC INTERFACE SPECIALIZED 20SSOP

Maxim Integrated

AU$7.81000 Details

MAX6817MUT+T

A+/-15KV ESD-PROTECTED, SINGLE/D

Maxim Integrated

AU$3.83925 Details

BNX016-01

FILTER LC TH

Murata Electronics

AU$7.39000 Details

MAX16054AZT+T

IC INTFACE SPECIALIZED TSOT23-6

Maxim Integrated

AU$3.23000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

AU$0.39000 Details
Additional Resources
Standard Package 1
Other Names MAX6817EUT+TDKR